LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
552,778 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
23,028 In Stock | 1 : ¥1.87000 Cut Tape (CT) 12,800 : ¥1.41248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 337mcd Red, 420mcd Green, 98mcd Blue | Square with Flat Top | - | 2V Red, 3V Green, 3V Blue | 20mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | - | 4-SMD, J-Lead | 4-PLCC | 2.00mm L x 2.00mm W | 1.00mm | ||
10 In Stock | 1 : ¥3.57000 Cut Tape (CT) 4,000 : ¥0.89679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 45mcd Blue, 45mcd Red | Rectangle with Flat Top | 1.10mm x 1.50mm | 3.3V Blue, 2V Red | 20mA Blue, 20mA Red | 130° | Surface Mount | 470nm Blue, 631nm Red | 468nm Blue, 639nm Red | - | 0605 (1613 Metric) | Chip LED | 1.60mm L x 1.50mm W | 0.55mm | ||
0 In Stock | 8,000 : ¥0.78530 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Red | Independent | Colorless | Clear | 35mcd Green, 45mcd Red | Rectangle with Flat Top | 1.10mm x 1.50mm | 2V Green, 2V Red | 20mA | 130° | Surface Mount | 571nm Green, 624nm Red | 574nm Green, 632nm Red | - | 4-SMD, No Lead | 4-SMD | 1.60mm L x 1.50mm W | 0.65mm | ||
0 In Stock Check Lead Time | 12,800 : ¥1.41248 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 420mcd Red, 675mcd Green, 151.5mcd Blue | Square with Flat Top | 1.50mm | 2.1V Red, 3.1V Green, 3.1V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 465nm Blue | - | - | 4-SMD, J-Lead | 4-PLCC | 2.00mm L x 2.00mm W | 1.00mm |