LED Indication - Discrete

Results: 2
Manufacturer
KingbrightWürth Elektronik
Series
-WL-SMSW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
50mcd130mcd
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
1.20mm x 0.80mm2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V2.1V
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
570nm624nm
Wavelength - Peak
574nm632nm
Package / Case
2-SMD, Side View0603 (1608 Metric)
Supplier Device Package
1204Chip LED
Size / Dimension
1.60mm L x 0.80mm W3.20mm L x 1.50mm W
Height (Max)
0.75mm1.20mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
MFG_WL-SMSW Series
155124RS73200
LED RED CLEAR 1204 SMD R/A
Würth Elektronik
20,455
In Stock
1 : ¥1.70000
Cut Tape (CT)
3,000 : ¥1.09666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
130mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2V
20mA
120°
Surface Mount, Right Angle
624nm
632nm
-
2-SMD, Side View
1204
3.20mm L x 1.50mm W
1.20mm
APT1608 SERIES
APT1608CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
188,375
In Stock
1 : ¥2.55000
Cut Tape (CT)
2,000 : ¥0.58387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.