LED Indication - Discrete

Results: 2
Series
-B1701URO
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Lens Size
1.00mm x 0.80mm1.40mm x 1.30mm
Viewing Angle
125°, 128°130°
Wavelength - Dominant
624nm631nm
Wavelength - Peak
632nm639nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
06030805
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.30mm W
Height (Max)
0.70mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
30,476
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.35401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
-
Diffused
71.5mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
125°, 128°
Surface Mount
624nm
632nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
17,277
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.74228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
-
Diffused
71.5mcd
Rectangle with Flat Top
1.40mm x 1.30mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.30mm W
0.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.