LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,856 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.47474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 25mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 572nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
11,910 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.04837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 63mcd | Rectangle with Flat Top | 1.20mm x 0.55mm | 2.2V | 20mA | - | Surface Mount, Right Angle | 590nm | - | - | 2-SMD, No Lead | 1611(0605) | 1.60mm L x 1.15mm W | 0.65mm | |||
0 In Stock Check Lead Time | 1 : ¥8.93000 Strip | Strip | Active | White | - | White | Clear | 56mcd | Rectangle with Flat Top | 1.20mm x 0.55mm | 2.9V | 5mA | - | Surface Mount | - | - | - | 2-SMD, No Lead | SMD | 1.60mm L x 0.55mm W | 1.25mm |