LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139,192 In Stock | 1 : ¥2.47000 Cut Tape (CT) 2,000 : ¥0.56669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 12mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | 120° | Surface Mount | 568nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
71,157 In Stock | 1 : ¥3.57000 Cut Tape (CT) 10,000 : ¥0.70536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Yellow-Green | Standard | Colorless | Clear | 2.1mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 569nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
11,231 In Stock | 1 : ¥4.59000 Cut Tape (CT) 5,000 : ¥1.05611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 4mcd | Square with Flat Top | 0.60mm | 1.8V | 1mA | - | Surface Mount | 626nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
1,853 In Stock | 1 : ¥5.19000 Cut Tape (CT) 4,000 : ¥3.04981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | - | Diffused | 60mcd Green, 130mcd Yellow | Rectangle with Flat Top | 1.40mm x 1.30mm | 2V Green, 2V Yellow | 20mA | 130° | Surface Mount | 573nm Green, 589nm Yellow | 575nm Green, 591nm Yellow | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.30mm W | 0.60mm |