LED Indication - Discrete

Results: 5
Manufacturer
ams-OSRAM USA INC.Lite-On Inc.Würth Elektronik
Series
-CHIPLED 0603CHIPLED 0805WL-TMRC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRed
Lens Color
ColorlessRedWhite
Lens Transparency
ClearDiffused
Millicandela Rating
6mcd104mcd160mcd175.5mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
1.10mm x 0.80mm1.30mm x 1.25mm1.40mm x 1.25mm3.00mm Dia
Voltage - Forward (Vf) (Typ)
2V2.1V2.85V3.3V
Current - Test
5mA10mA20mA
Viewing Angle
40°130°160°170°, 130°
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
470nm530nm569nm633nm635nm
Wavelength - Peak
468nm525nm565nm640nm645nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)Radial
Supplier Device Package
3mm Round06030805-Chip LED
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W-
Height (Max)
0.40mm0.65mm0.90mm1.10mm5.55mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
59,460
In Stock
1 : ¥2.30000
Cut Tape (CT)
4,000 : ¥0.41076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
104mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2V
20mA
160°
Surface Mount
633nm
645nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
LTST-C170YKT,LTST-C170CKT, LTST-C170AKT,LTST-C170EKT,LTST-C170GKT
LTST-C170GKT
LED GREEN CLEAR SMD
Lite-On Inc.
659,308
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.45224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
10mA
130°
Surface Mount
569nm
565nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
LTST-C191TGKT
LTST-C191TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
212,385
In Stock
1 : ¥2.89000
Cut Tape (CT)
5,000 : ¥0.58730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.65mm
151031SS0x000
151031SS04000
LED RED DIFFUSED 3MM ROUND T/H
Würth Elektronik
5,639
In Stock
1 : ¥1.53000
Bulk
Bulk
Active
Red
Standard
Red
Diffused
160mcd
Round with Domed Top
3.00mm Dia
2V
20mA
40°
Through Hole
635nm
640nm
-
Radial
3mm Round
-
5.55mm
0
In Stock
Check Lead Time
1 : ¥2.98000
Cut Tape (CT)
4,000 : ¥0.67317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
175.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
170°, 130°
Surface Mount
530nm
525nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.