SFH 4715A | |
---|---|
DigiKey Part Number | 475-SFH4715ATR-ND - Tape & Reel (TR) 475-SFH4715ACT-ND - Cut Tape (CT) 475-SFH4715ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4715A |
Description | EMITTER IR 860NM 1.5A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.65V 1.5A 415mW/sr @ 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4715A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 415mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥13.19400 | ¥131.94 |
100 | ¥10.15050 | ¥1,015.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥9.17565 | ¥5,505.39 |
1,200 | ¥7.88530 | ¥9,462.36 |
3,000 | ¥7.45517 | ¥22,365.51 |
6,000 | ¥7.28312 | ¥43,698.72 |