HSMW-C280 | |
---|---|
DigiKey Part Number | 516-3994-2-ND - Tape & Reel (TR) 516-3994-1-ND - Cut Tape (CT) 516-3994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMW-C280 |
Description | LED WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMW-C280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥6.28200 | ¥62.82 |
100 | ¥4.64590 | ¥464.59 |
500 | ¥4.26948 | ¥2,134.74 |
1,000 | ¥3.51610 | ¥3,516.10 |
2,000 | ¥3.34026 | ¥6,680.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.09338 | ¥12,373.52 |