ASMB-TTF0-0A20B | |
---|---|
DigiKey Part Number | 516-3908-2-ND - Tape & Reel (TR) 516-3908-1-ND - Cut Tape (CT) 516-3908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMB-TTF0-0A20B |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm Red, 518nm Green, 467nm Blue | |
Features | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.70mm L x 3.50mm W | |
Height (Max) | 3.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.22200 | ¥32.22 |
100 | ¥1.85150 | ¥185.15 |
1,000 | ¥1.44905 | ¥1,449.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32826 | ¥3,984.78 |
6,000 | ¥1.20752 | ¥7,245.12 |
15,000 | ¥1.12701 | ¥16,905.15 |
30,000 | ¥1.08676 | ¥32,602.80 |
75,000 | ¥1.04651 | ¥78,488.25 |