LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,347 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.10498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Orange | Independent | Colorless | Clear | 50mcd Green, 180mcd Orange | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V Green, 2.1V Orange | 20mA Green, 20mA Orange | 120° | Surface Mount | 570nm Green, 601nm Orange | 574nm Green, 610nm Orange | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm | ||
17,291 In Stock | 1 : ¥5.87000 Cut Tape (CT) 2,000 : ¥1.85110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 1890mcd | Round with Domed Top | 1.60mm Dia | 2V | 20mA | 35° | Surface Mount | 590nm | 590nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.80mm |