LED Indication - Discrete

Results: 2
Manufacturer
KingbrightVishay Semiconductor Opto Division
Series
-CHIPLED
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
12mcd54mcd
Lens Size
1.00mm x 0.50mm1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.2V
Viewing Angle
120°130°
Wavelength - Dominant
568nm631nm
Wavelength - Peak
565nm639nm
Package / Case
0402 (1005 Metric)0805 (2012 Metric)
Supplier Device Package
0402Chip LED
Size / Dimension
1.00mm L x 0.50mm W2.00mm L x 1.25mm W
Height (Max)
0.55mm0.75mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0805 (2012 Metric)
APT2012SGC
LED GREEN CLEAR CHIP SMD
Kingbright
30,545
In Stock
1 : ¥2.47000
Cut Tape (CT)
2,000 : ¥0.56669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.2V
20mA
120°
Surface Mount
568nm
565nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.75mm
75,679
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.65255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
-
54mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.