LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,479 In Stock | 1 : ¥2.38000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 250mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.2V | 20mA | 20° | Through Hole | - | 565nm | - | Radial | T-1 3/4 | - | 8.60mm | ||
1,304 In Stock | 1 : ¥7.65000 Bulk | - | Bulk | Active | Blue | Standard | Blue | Diffused | 1500mcd | Round with Domed Top | 4.80mm Dia | 3.5V | 20mA | 60° | Through Hole | 470nm | - | - | Radial | - | - | 8.85mm | ||
624 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Amber | Standard | Amber | Diffused | 3995mcd | Oval with Domed Top | 5.20mm x 4.60mm | 2.1V | 20mA | 70° x 30° | Through Hole | 591nm | - | - | Radial | 5mm Oval | - | 7.80mm |