LED Indication - Discrete

Results: 3
Manufacturer
ams-OSRAM USA INC.Lite-On Inc.QT Brightek (QTB)
Series
-QBLP679SMARTLED® 0603
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Color
GreenRedRed, Green, Blue, White (RGBW)
Configuration
IndependentStandard
Lens Color
ColorlessYellow
Lens Transparency
ClearDiffused
Millicandela Rating
3.15mcd35mcd500mcd Red, 2200mcd Green, 450mcd Blue
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.10mm x 0.80mm1.30mm x 0.80mm4.50mm Dia
Voltage - Forward (Vf) (Typ)
1.8V2V2V Red, 3.2V Green, 3.2V Green, 3.2V White
Current - Test
2mA20mA20mA Red, 20mA Green, 20mA Blue, 20mA White
Viewing Angle
120°130°160°
Wavelength - Dominant
571nm624nm Red, 525nm Green, 470nm Blue630nm
Wavelength - Peak
574nm643nm-
Package / Case
0603 (1608 Metric)2020 (5050 Metric)
Supplier Device Package
8-PLCC0603Chip LED
Size / Dimension
1.60mm L x 0.80mm W1.70mm L x 0.80mm W5.00mm L x 5.00mm W
Height (Max)
0.65mm0.90mm1.65mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
718,920
In Stock
1 : ¥2.21000
Cut Tape (CT)
4,000 : ¥0.39892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
L(O,S,Y) L89K,L(G,O,S,Y) L29K Series
LS L29K-G1H2-1-Z
LED RED DIFFUSED 0603 SMD
ams-OSRAM USA INC.
32,974
In Stock
1 : ¥3.23000
Cut Tape (CT)
5,000 : ¥0.69188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
Colorless
Diffused
3.15mcd
Rectangle with Flat Top
1.30mm x 0.80mm
1.8V
2mA
160°
Surface Mount
630nm
643nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.70mm L x 0.80mm W
0.65mm
QBLP679-RGBCW
QBLP679-RGBCW
LED RGBW DIFFUSED 8PLCC SMD
QT Brightek (QTB)
11,934
In Stock
1 : ¥6.29000
Cut Tape (CT)
1,000 : ¥2.12513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue, White (RGBW)
Independent
Yellow
Diffused
500mcd Red, 2200mcd Green, 450mcd Blue
Round with Flat Top
4.50mm Dia
2V Red, 3.2V Green, 3.2V Green, 3.2V White
20mA Red, 20mA Green, 20mA Blue, 20mA White
120°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
-
-
-
-
2020 (5050 Metric)
8-PLCC
5.00mm L x 5.00mm W
1.65mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.