LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,941 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.77754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | White | Diffused | 8mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.2V | 20mA | 170° | Surface Mount | 604nm | 605nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.80mm | ||
90,645 In Stock | 1 : ¥3.49000 Cut Tape (CT) 4,000 : ¥0.79563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 10mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 20mA | 170° | Surface Mount | 626nm | 630nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.80mm |