LED Indication - Discrete

Results: 3
Series
-HELI2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreen
Millicandela Rating
25mcd50mcd65mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
0.70mm Dia1.10mm x 0.80mm1.60mm Dia
Voltage - Forward (Vf) (Typ)
1.9V2.65V
Viewing Angle
40°120°
Wavelength - Dominant
470nm525nm570nm
Wavelength - Peak
465nm515nm574nm
Package / Case
0603 (1608 Metric)1206 (3216 Metric)
Size / Dimension
1.60mm L x 0.80mm W3.20mm L x 1.60mm W
Height (Max)
0.75mm1.10mm1.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APTD1608SURCK
APTD1608LVBC/D
LED BLUE CLEAR 2SMD
Kingbright
56,052
In Stock
1 : ¥6.38000
Cut Tape (CT)
2,000 : ¥1.71016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
65mcd
Round with Domed Top
0.70mm Dia
2.65V
2mA
40°
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
1.10mm
APTD3216 SERIES
APTD3216LCGCK
LED GREEN CLEAR 2SMD
Kingbright
23,383
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,000 : ¥0.86415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
25mcd
Round with Domed Top
1.60mm Dia
1.9V
2mA
40°
Surface Mount
570nm
574nm
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.90mm
0603-(1608-Metric)-2-SMD
APT1608LZGCK
LED GREEN CLEAR 2SMD
Kingbright
0
In Stock
Check Lead Time
1 : ¥5.87000
Cut Tape (CT)
2,000 : ¥1.42955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.65V
2mA
120°
Surface Mount
525nm
515nm
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
0.75mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.