LED Indication - Discrete

Results: 4
Manufacturer
KingbrightLite-On Inc.Würth Elektronik
Series
-HELI ColourWL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
15mcd Red, 50mcd Green, 14mcd Blue35mcd40mcd112.5mcd Red, 281mcd Green, 104mcd Blue
Lens Size
1.10mm x 0.70mm1.10mm x 0.80mm1.15mm x 1.60mm1.20mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.8V Red, 2.7V Green, 2.7V Blue2V2.1V Red, 3.35V Green, 3.35V Blue
Current - Test
2mA Red, 2mA Green, 2mA Blue20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°130°140°
Wavelength - Dominant
570nm571nm621nm Red, 525nm Green, 465nm Blue624nm Red, 525nm Green, 470nm Blue
Wavelength - Peak
572nm574nm630nm Red, 515nm Green, 460nm Blue632nm Red, 520nm Green, 468nm Blue
Package / Case
0603 (1608 Metric)0606 (1616 Metric)
Supplier Device Package
4-SMD0603Chip LED
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.60mm W
Height (Max)
0.35mm0.80mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
84,490
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
717,191
In Stock
1 : ¥2.21000
Cut Tape (CT)
4,000 : ¥0.39892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
0605 LED SMD Pkg
LTST-C19HE1WT
LED RGB DIFFUSED CHIP SMD
Lite-On Inc.
79,824
In Stock
1 : ¥4.42000
Cut Tape (CT)
4,000 : ¥1.11496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
112.5mcd Red, 281mcd Green, 104mcd Blue
Rectangle with Flat Top
1.15mm x 1.60mm
2.1V Red, 3.35V Green, 3.35V Blue
20mA Red, 20mA Green, 20mA Blue
130°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
0606 (1616 Metric)
Chip LED
1.60mm L x 1.60mm W
0.35mm
15,924
In Stock
1 : ¥7.48000
Cut Tape (CT)
2,000 : ¥2.34404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
15mcd Red, 50mcd Green, 14mcd Blue
Rectangle with Flat Top
1.20mm x 1.60mm
1.8V Red, 2.7V Green, 2.7V Blue
2mA Red, 2mA Green, 2mA Blue
120°
Surface Mount
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.60mm W
0.90mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.