LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.Visual Communications Company - VCC
Series
-CMD17-21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Lens Color
ColorlessRed
Lens Transparency
ClearDiffused
Millicandela Rating
6mcd12mcd
Voltage - Forward (Vf) (Typ)
2V2.1V
Viewing Angle
130°140°
Wavelength - Dominant
569nm-
Wavelength - Peak
565nm640nm
Supplier Device Package
0805Chip LED
Height (Max)
0.90mm1.20mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C171AKT,LTST-C171CKT,LTST-C171EKT,LTST-C171GKT,LTST-C171YKT
LTST-C171GKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
473,043
In Stock
1 : ¥2.21000
Cut Tape (CT)
3,000 : ¥0.39891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
130°
Surface Mount
569nm
565nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.90mm
317,626
In Stock
1 : ¥4.85000
Cut Tape (CT)
3,000 : ¥1.91277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Red
Diffused
6mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
-
640nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.20mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.