LED Indication - Discrete

Results: 2
Manufacturer
DialightLite-On Inc.
Series
-598
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Millicandela Rating
12mcd20mcd
Voltage - Forward (Vf) (Typ)
2V2.1V
Viewing Angle
130°140°
Wavelength - Dominant
568nm569nm
Wavelength - Peak
565nm-
Supplier Device Package
0603Chip LED
Height (Max)
0.55mm0.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
598 Series 0603
5988070107F
LED GREEN CLEAR 0603 SMD
Dialight
32,235
In Stock
1 : ¥2.64000
Cut Tape (CT)
4,000 : ¥0.60104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
20mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
568nm
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
LTST-C191TGKT
LTST-C191GKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
153,929
In Stock
1 : ¥2.72000
Cut Tape (CT)
5,000 : ¥0.41557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
20mA
130°
Surface Mount
569nm
565nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.55mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.