LED Indication - Discrete

Results: 2
Color
BlueGreen
Millicandela Rating
2000mcd10000mcd
Voltage - Forward (Vf) (Typ)
2.7V3.4V
Viewing Angle
30°45°
Wavelength - Dominant
465nm522nm
Wavelength - Peak
461nm515nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-TMRW-SERIES-5mm
151053BS04500
LED BLUE CLEAR 5MM ROUND T/H
Würth Elektronik
4,224
In Stock
1 : ¥1.96000
Bulk
Bulk
Active
Blue
Standard
Colorless
Clear
2000mcd
Round with Domed Top
5.00mm Dia
2.7V
20mA
45°
Through Hole
465nm
461nm
-
Radial
5mm Round
-
8.85mm
WL-TMRW-SERIES-5mm
151053GS03000
LED GREEN CLEAR 5MM ROUND T/H
Würth Elektronik
2,287
In Stock
1 : ¥1.96000
Bulk
Bulk
Active
Green
Standard
Colorless
Clear
10000mcd
Round with Domed Top
5.00mm Dia
3.4V
20mA
30°
Through Hole
522nm
515nm
-
Radial
5mm Round
-
8.85mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.