LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
718,720 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
27,797 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.92006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 10mcd | Rectangle with Domed Top | 2.60mm x 1.00mm | 2.1V | 20mA | 130° | Surface Mount, Right Angle | 626nm | 630nm | - | 2-SMD, No Lead | Chip LED | 3.20mm L x 1.50mm W | 1.00mm | ||
2,494 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.28921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Orange | Common Anode | Colorless | Clear | 70mcd Green, 320mcd Orange | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V Green, 2.1V Orange | 20mA Green, 20mA Orange | 140° | Surface Mount, Right Angle | 570nm Green, 601nm Orange | 574nm Green, 610nm Orange | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.00mm W | 1.15mm |