LTST-S270GKT | |
---|---|
DigiKey Part Number | 160-1475-2-ND - Tape & Reel (TR) 160-1475-1-ND - Cut Tape (CT) 160-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270GKT |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S270GKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.12200 | ¥11.22 |
100 | ¥0.52200 | ¥52.20 |
500 | ¥0.48168 | ¥240.84 |
1,000 | ¥0.37728 | ¥377.28 |
2,000 | ¥0.36930 | ¥738.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.36929 | ¥1,477.16 |
8,000 | ¥0.32112 | ¥2,568.96 |
12,000 | ¥0.28901 | ¥3,468.12 |
28,000 | ¥0.25690 | ¥7,193.20 |
100,000 | ¥0.21676 | ¥21,676.00 |