LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116,124 In Stock | 1 : ¥5.36000 Cut Tape (CT) 6,000 : ¥1.23642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 14500mcd | Round with Domed Top | 1.80mm Dia | 2.2V | 50mA | 11° | Surface Mount | 624nm | 632nm | - | 2-SMD, Gull Wing | 2-SMD | 2.30mm L x 2.30mm W | 2.97mm | |||
16,076 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.86548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 45mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.2V | 20mA | 140° | Surface Mount | - | 574nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.20mm | ||
0 In Stock | 1 : ¥3.74000 Cut Tape (CT) 5,000 : ¥0.79697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Green | Standard | White | Diffused | 3.92mcd | Rectangle with Flat Top | 1.30mm x 0.80mm | 1.7V | 2mA | 160° | Surface Mount | 570nm | 572nm | - | 0603 (1608 Metric) | 0603 | 1.70mm L x 0.80mm W | 0.65mm |