LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,720 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,000 : ¥0.88260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 65mA | 0.5mW/sr @ 20mA | 940nm | 1.2V | 160° | Side View | -25°C ~ 85°C (TA) | Surface Mount, Right Angle | 2-SMD, No Lead | ||
7,564 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥1.87869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 0.4mW/sr @ 20mA | 940nm | 1.2V | 150° | Top View | -40°C ~ 85°C | Surface Mount | 0603 (1608 Metric) | |||
177,278 In Stock | 1 : ¥3.83000 Cut Tape (CT) 1,500 : ¥0.96507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 65mA | 1mW/sr @ 20mA | 940nm | 1.2V | 20° | Top View | -25°C ~ 85°C (TA) | Surface Mount, Bottom Entry | 1206 (3216 Metric) | ||
159,387 In Stock | 1 : ¥6.72000 Cut Tape (CT) 6,000 : ¥2.02841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 20mW/sr @ 100mA | 940nm | 1.35V | 24° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 2-SMD, Z-Bend | ||
629 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.92081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 2mW/sr @ 20mA | 940nm | 1.2V | 40° | Top View | -40°C ~ 85°C | Surface Mount | 1206 (3216 Metric) |