LED Indication - Discrete

Results: 2
Manufacturer
ams-OSRAM USA INC.Kingbright
Series
-CHIPLED 0805
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
26.05mcd400mcd
Lens Size
1.20mm x 0.80mm1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V3.3V
Viewing Angle
120°160°
Wavelength - Dominant
525nm570nm
Wavelength - Peak
515nm572nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
0805Chip LED
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.28mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LY R97x
LG R971-KN-1-0-20-R18
LED GREEN DIFFUSED 0805 SMD
ams-OSRAM USA INC.
72,045
In Stock
1 : ¥2.30000
Cut Tape (CT)
4,000 : ¥0.41076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
26.05mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.2V
20mA
160°
Surface Mount
570nm
572nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
APG Series
APG1608ZGC
LED GREEN CLEAR CHIP SMD
Kingbright
34,617
In Stock
1 : ¥5.53000
Cut Tape (CT)
4,000 : ¥1.67432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
400mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3.3V
20mA
120°
Surface Mount
525nm
515nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.28mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.