LED Indication - Discrete

Results: 3
Manufacturer
Lite-On Inc.Rohm SemiconductorSunLED
Series
-PicoLED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen-Yellow
Millicandela Rating
2.1mcd34mcd35mcd
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
0.60mm0.60mm x 0.50mm1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V2V
Current - Test
1mA20mA
Viewing Angle
120°130°-
Wavelength - Dominant
569nm571nm
Wavelength - Peak
572nm574nm-
Package / Case
0402 (1005 Metric)0402 (1006 Metric)0603 (1608 Metric)
Supplier Device Package
04021006 (0402)
Size / Dimension
1.00mm L x 0.50mm W1.00mm L x 0.60mm W1.60mm L x 0.80mm W
Height (Max)
0.25mm0.65mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
13,958
In Stock
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
SMLP1 Series
SML-P11MTT86R
LED GREEN-YELLOW CLEAR 1006 SMD
Rohm Semiconductor
27,262
In Stock
1 : ¥3.57000
Cut Tape (CT)
5,000 : ¥0.77361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green-Yellow
Standard
Colorless
Clear
2.1mcd
Square with Flat Top
0.60mm
1.9V
1mA
-
Surface Mount
569nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
XZVGR68W-3
XZVGR68W-3
LED GREEN CLEAR 0402 SMD
SunLED
30,246
In Stock
1 : ¥4.00000
Cut Tape (CT)
4,000 : ¥0.91186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
34mcd
Rectangle with Flat Top
0.60mm x 0.50mm
2V
20mA
120°
Surface Mount
571nm
572nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.25mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.