LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,481 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.47000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.50mm x 1.60mm | 2V | 20mA | 130° | Surface Mount, Bottom Entry | 571nm | 574nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.10mm | ||
20,274 In Stock | 1 : ¥2.98000 Bulk | Bulk | Active | Green | Standard | Colorless | Clear | 18000mcd | Round with Domed Top | 3mm, T-1 | 3.2V | 20mA | 30° | Through Hole | 525nm | 520nm | - | Radial | 3mm | 3.05mm Dia | 5.08mm |