LTST-C150GKT | |
---|---|
DigiKey Part Number | 160-1169-2-ND - Tape & Reel (TR) 160-1169-1-ND - Cut Tape (CT) 160-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150GKT |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C150GKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.67240 | ¥67.24 |
500 | ¥0.62076 | ¥310.38 |
1,000 | ¥0.48627 | ¥486.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47593 | ¥1,427.79 |
6,000 | ¥0.41385 | ¥2,483.10 |
15,000 | ¥0.37247 | ¥5,587.05 |
30,000 | ¥0.33109 | ¥9,932.70 |
75,000 | ¥0.30005 | ¥22,503.75 |
150,000 | ¥0.27935 | ¥41,902.50 |