LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110,961 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.65255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | - | - | 35mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm | |||
72,679 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.65255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | - | 54mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm |