APA1606ZGCK

DigiKey Part Number
754-2092-2-ND - Tape & Reel (TR)
754-2092-1-ND - Cut Tape (CT)
754-2092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA1606ZGCK
Description
LED GREEN CLEAR 2SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA1606ZGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥2.64400¥26.44
100¥1.52090¥152.09
1,000¥1.19009¥1,190.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.09088¥2,181.76
6,000¥0.99171¥5,950.26
10,000¥0.92560¥9,256.00
50,000¥0.85948¥42,974.00
100,000¥0.82642¥82,642.00
Manufacturers Standard Package