LTST-C155GEKT | |
---|---|
DigiKey Part Number | 160-1172-2-ND - Tape & Reel (TR) 160-1172-1-ND - Cut Tape (CT) 160-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C155GEKT |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C155GEKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 630nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.10000 | ¥21.00 |
100 | ¥1.40360 | ¥140.36 |
500 | ¥0.97066 | ¥485.33 |
1,000 | ¥0.80881 | ¥808.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72793 | ¥2,183.79 |
6,000 | ¥0.68749 | ¥4,124.94 |
15,000 | ¥0.62684 | ¥9,402.60 |
30,000 | ¥0.58640 | ¥17,592.00 |
75,000 | ¥0.53787 | ¥40,340.25 |
150,000 | ¥0.51562 | ¥77,343.00 |