LTST-C150YKT | |
---|---|
DigiKey Part Number | 160-1170-2-ND - Tape & Reel (TR) 160-1170-1-ND - Cut Tape (CT) 160-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150YKT |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.30900 | ¥13.09 |
100 | ¥0.79570 | ¥79.57 |
500 | ¥0.59590 | ¥297.95 |
1,000 | ¥0.53487 | ¥534.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45990 | ¥1,379.70 |
6,000 | ¥0.42347 | ¥2,540.82 |
9,000 | ¥0.40530 | ¥3,647.70 |
15,000 | ¥0.38522 | ¥5,778.30 |
21,000 | ¥0.37352 | ¥7,843.92 |
30,000 | ¥0.36228 | ¥10,868.40 |
75,000 | ¥0.33817 | ¥25,362.75 |
150,000 | ¥0.32370 | ¥48,555.00 |