LED Indication - Discrete

Results: 4
Manufacturer
InoluxWürth Elektronik
Series
IN-S63ATWL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRedYellow
Lens Color
ClearColorless
Millicandela Rating
35mcd40mcd120mcd285mcd
Lens Size
1.15mm x 0.80mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.2V2.7V
Current - Test
5mA20mA
Viewing Angle
120°140°
Wavelength - Dominant
525nm570nm589nm622nm
Wavelength - Peak
530nm572nm593nm636nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
06030805
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.40mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0805
150080VS75000
LED GREEN CLEAR 0805 SMD
Würth Elektronik
30,439
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥1.11366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
IN-S63AT
IN-S63AT5Y
LED YELLOW CLEAR 0603 SMD
Inolux
14,770
In Stock
1 : ¥2.55000
Cut Tape (CT)
4,000 : ¥0.45422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Clear
Clear
35mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
120°
Surface Mount
589nm
593nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
IN-S63AT
IN-S63ATR
LED RED CLEAR 0603 SMD
Inolux
5,388
In Stock
1 : ¥2.81000
Cut Tape (CT)
4,000 : ¥0.49371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Clear
Clear
120mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.2V
20mA
120°
Surface Mount
622nm
636nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
IN-S63AT
IN-S63AT5G
LED GREEN CLEAR 0603 SMD
Inolux
33,030
In Stock
1 : ¥2.89000
Cut Tape (CT)
4,000 : ¥0.66973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Clear
Clear
285mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.7V
5mA
120°
Surface Mount
525nm
530nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.