LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188,375 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥0.58387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
165,645 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.70940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm |