LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,939 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.72636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
25,595 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.74200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | White | Diffused | 42mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.85V | 5mA | 170°, 130° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
140,848 In Stock | 1 : ¥4.42000 Cut Tape (CT) 5,000 : ¥1.26212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | White | - | 120mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.9V | 5mA | - | Surface Mount | - | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
33,353 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,000 : ¥2.63190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 79mcd Red, 297mcd Green, 69mcd Blue | Rectangle with Flat Top | 1.10mm x 1.60mm | 1.95V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 630nm Red, 525nm Green, 465nm Blue | 645nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | SMD | 1.60mm L x 1.60mm W | 0.70mm |