LED Indication - Discrete

Results: 4
Manufacturer
ams-OSRAM USA INC.KingbrightStanley Electric Co
Series
-CHIPLED 0402
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRedYellow
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
32mcd49.5mcd50mcd
Lens Size
0.80mm x 0.50mm1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.9V2.1V2.85V
Current - Test
5mA20mA
Viewing Angle
120°155°, 170°-
Wavelength - Dominant
466nm570nm590nm623nm
Wavelength - Peak
472nm574nm594nm632nm
Supplier Device Package
04021005Chip LED
Height (Max)
0.25mm0.40mm0.60mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APHHS1005CGCK
APHHS1005CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
64,619
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,000 : ¥0.72636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
FHx1105P-TR
FHR1105P-TR
LED RED CLEAR 1005 SMD
Stanley Electric Co
109,384
In Stock
1 : ¥2.89000
Cut Tape (CT)
10,000 : ¥0.53301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
32mcd
Rectangle with Flat Top
1.00mm x 0.50mm
1.9V
5mA
-
Surface Mount
623nm
632nm
-
0402 (1005 Metric)
1005
1.00mm L x 0.50mm W
0.25mm
FHx1105P-TR
FHY1105P-TR
LED YELLOW CLEAR 1005 SMD
Stanley Electric Co
38,896
In Stock
1 : ¥2.89000
Cut Tape (CT)
10,000 : ¥0.53301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
32mcd
Rectangle with Flat Top
1.00mm x 0.50mm
1.9V
5mA
-
Surface Mount
590nm
594nm
-
0402 (1005 Metric)
1005
1.00mm L x 0.50mm W
0.25mm
36,821
In Stock
1 : ¥3.66000
Cut Tape (CT)
4,000 : ¥0.82992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
White
Diffused
49.5mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.85V
5mA
155°, 170°
Surface Mount
466nm
472nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.40mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.