LED Indication - Discrete

Results: 3
Manufacturer
Lite-On Inc.Stanley Electric CoSunLED
Series
-*VersoLED
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
35mcd377mcd
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
1.10mm x 0.80mm2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V2.2V
Viewing Angle
120°130°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
571nm625nm
Wavelength - Peak
574nm640nm
Package / Case
2-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
2-SMDChip LED
Size / Dimension
1.60mm L x 0.80mm W3.00mm L x 2.00mm W
Height (Max)
0.90mm1.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
709,509
In Stock
1 : ¥2.21000
Cut Tape (CT)
4,000 : ¥0.39890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
XZDG56W
XZM2CRK56W
LED RED CLEAR 2SMD R/A
SunLED
724
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,000 : ¥1.20415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
377mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.2V
20mA
120°
Surface Mount, Right Angle
625nm
640nm
-
2-SMD, No Lead
2-SMD
3.00mm L x 2.00mm W
1.00mm
0
In Stock
Check Lead Time
2,000 : ¥0.76929
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.