SML-LX0402SUGC-TR | |
---|---|
DigiKey Part Number | 67-1881-2-ND - Tape & Reel (TR) 67-1881-1-ND - Cut Tape (CT) 67-1881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0402SUGC-TR |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.75800 | ¥37.58 |
100 | ¥2.46370 | ¥246.37 |
1,000 | ¥1.94474 | ¥1,944.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.81514 | ¥3,630.28 |
6,000 | ¥1.75030 | ¥10,501.80 |
10,000 | ¥1.72437 | ¥17,243.70 |
50,000 | ¥1.62065 | ¥81,032.50 |