TSFF5510 | |
---|---|
DigiKey Part Number | TSFF5510-ND |
Manufacturer | |
Manufacturer Product Number | TSFF5510 |
Description | EMITTER IR 870NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.3V 100mA 16mW/sr @ 100mA 76° Radial |
EDA/CAD Models | TSFF5510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 16mW/sr @ 100mA | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 76° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥7.61700 | ¥76.17 |