LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,920 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.70407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | - | 6.3mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 560nm | - | - | Automotive | AEC-Q102 | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
8,017 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.72639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | - | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
46,753 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥0.90970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | White | Diffused | 90mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 145° | Surface Mount | 591nm | 593nm | - | - | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.55mm | ||
2,314 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.45224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 621nm | 630nm | - | - | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.90mm |