LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,605 In Stock | 1 : ¥3.91000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 5.4mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 10mA | 60° | Through Hole | 626nm | 635nm | - | Radial | T-1 3/4 | - | 9.19mm | ||
5,376 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥2.41618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 16mcd Green, 6.3mcd Red | Rectangle with Flat Top | 2.30mm x 2.10mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 100° | Surface Mount | 575nm Green, 653nm Red | 570nm Green, 650nm Red | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 2.50mm W | 1.30mm |