LED Indication - Discrete

Results: 2
Manufacturer
DialightLite-On Inc.
Series
-598
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen, Red
Configuration
IndependentStandard
Millicandela Rating
35mcd40mcd Green, 60mcd Red
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
1.10mm x 0.80mm2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V2V Green, 2V Red
Current - Test
20mA20mA Green, 20mA Red
Viewing Angle
130°160°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
565nm Green, 635nm Red571nm
Wavelength - Peak
574nm-
Package / Case
2-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
1208Chip LED
Size / Dimension
1.60mm L x 0.80mm W3.20mm L x 1.50mm W
Height (Max)
0.90mm1.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
720,620
In Stock
1 : ¥2.21000
Cut Tape (CT)
4,000 : ¥0.39892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
1208 (3020 Metric) RA 3.20x1.50x1.00
5988510207F
LED GREEN/RED CLEAR 1208 SMD R/A
Dialight
30,746
In Stock
18,000
Factory
1 : ¥4.51000
Cut Tape (CT)
3,000 : ¥1.14755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
40mcd Green, 60mcd Red
Rectangle with Domed Top
2.00mm x 1.00mm
2V Green, 2V Red
20mA Green, 20mA Red
160°
Surface Mount, Right Angle
565nm Green, 635nm Red
-
-
2-SMD, No Lead
1208
3.20mm L x 1.50mm W
1.00mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.