LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,055 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.44660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | White | Diffused | 15mcd Green, 10mcd Red | Rectangle with Flat Top | 2.06mm x 2.70mm | 2.2V Green, 2.1V Red | 20mA Green, 20mA Red | 170° | Surface Mount | 572nm Green, 626nm Red | 570nm Green, 630nm Red | - | 1210 (3225 Metric) | Chip LED | 3.20mm L x 2.70mm W | 1.10mm | ||
0 In Stock Check Lead Time | 30,000 : ¥1.06826 Bulk | - | Bulk | Active | Red, Yellow-Green | Common Anode | Colorless | Clear | 10mcd Red, 10mcd Yellow-Green | Rectangle with Domed Top | 2.00mm Dia | 2V Red, 2.2V Yellow-Green | 20mA Red, 20mA Yellow-Green | 100° | Surface Mount | 631nm Red, 571nm Yellow-Green | 640nm Red, 568nm Yellow-Green | - | 1204 (3210 Metric) | 1204 | 3.20mm L x 1.00mm W | 2.20mm |