LED Indication - Discrete

Results: 5
Manufacturer
Lite-On Inc.SunLED
Series
-PixsoLED
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueRed
Millicandela Rating
15mcd79mcd98mcd104mcd198mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
0.35mm Dia1.10mm x 0.80mm1.15mm x 0.80mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V2.8V3.3V
Current - Test
5mA20mA
Viewing Angle
40°120°130°
Wavelength - Dominant
465nm470nm630nm
Wavelength - Peak
460nm468nm645nm
Supplier Device Package
2-SMDChip LED
Height (Max)
0.28mm0.45mm0.65mm0.75mm0.95mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C193TBKT-5A
LTST-C193TBKT-5A
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
644,632
In Stock
1 : ¥2.55000
Cut Tape (CT)
5,000 : ¥0.52393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
15mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.8V
5mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
LTST-C191TGKT
LTST-C191TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
212,225
In Stock
1 : ¥2.89000
Cut Tape (CT)
5,000 : ¥0.58730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.65mm
XZCBD53W-6
XZCBD53W-6
LED BLUE CLEAR 2SMD
SunLED
89,842
In Stock
1 : ¥3.49000
Cut Tape (CT)
4,000 : ¥0.87837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
98mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3.3V
20mA
120°
Surface Mount
465nm
460nm
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
0.28mm
XZMDK53W-1
XZMDK53W-1
LED RED CLEAR CHIP SMD
SunLED
38,259
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,000 : ¥0.57269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
79mcd
Rectangle with Flat Top
1.10mm x 0.80mm
1.95V
20mA
120°
Surface Mount
630nm
645nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
XZCBD53W-8
XZCBD53W-8
LED BLUE CLEAR CHIP SMD
SunLED
41,970
In Stock
1 : ¥4.34000
Cut Tape (CT)
2,000 : ¥1.09088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
198mcd
Round with Domed Top
0.35mm Dia
3.3V
20mA
40°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.