LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352,807 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.37127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 99mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
34,053 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,500 : ¥1.50688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 390mcd Red, 870mcd Green, 190mcd Blue | Round with Flat Top | 1.60mm Dia | 2.1V Red, 2.9V Green, 2.9V Blue | 15mA Red, 10mA Green, 10mA Blue | 110° | Surface Mount | 621nm Red, 522nm Green, 468nm Blue | 630nm Red, 516nm Green, 464nm Blue | - | 4-SMD, J-Lead | 4-PLCC | 2.10mm L x 2.10mm W | 1.20mm | ||
1,033 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥0.77276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Red | Diffused | 70mcd | Rectangle with Flat Top | 1.30mm x 1.24mm | 1.7V | 20mA | 120° | Surface Mount | - | 660nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.20mm |