LED Indication - Discrete

Results: 3
Manufacturer
Broadcom LimitedLite-On Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenOrangeRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
-ColorlessWhite
Lens Transparency
-ClearDiffused
Millicandela Rating
15mcd80mcd Red, 220mcd Green, 60mcd Blue90mcd
Lens Size
1.00mm x 0.80mm1.00mm x 1.00mm1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V Red, 2.9V Green, 3V Blue2V2.2V
Current - Test
5mA Red, 5mA Green, 5mA Blue20mA
Viewing Angle
130°170°-
Wavelength - Dominant
572nm605nm624nm Red, 527nm Green, 470nm Blue
Wavelength - Peak
570nm611nm-
Package / Case
0404 (1010 Metric)0603 (1608 Metric)
Supplier Device Package
0404Chip LED
Size / Dimension
1.00mm L x 1.00mm W1.60mm L x 0.80mm W
Height (Max)
0.25mm0.80mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190TBKT, LTST-C190KFKT, LTST-C190KAKT
LTST-C190KFKT
LED ORANGE CLEAR CHIP SMD
Lite-On Inc.
70,506
In Stock
1 : ¥1.96000
Cut Tape (CT)
4,000 : ¥0.34560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
90mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
605nm
611nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
HS SERIES
HSMG-C190
LED GREEN DIFFUSED CHIP SMD
Broadcom Limited
205,042
In Stock
1 : ¥3.15000
Cut Tape (CT)
4,000 : ¥0.72331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
15mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.2V
20mA
170°
Surface Mount
572nm
570nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.80mm
4,064
In Stock
1 : ¥11.56000
Cut Tape (CT)
5,000 : ¥4.67065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
-
80mcd Red, 220mcd Green, 60mcd Blue
Rectangle with Flat Top
1.00mm x 1.00mm
1.9V Red, 2.9V Green, 3V Blue
5mA Red, 5mA Green, 5mA Blue
-
Surface Mount
624nm Red, 527nm Green, 470nm Blue
-
-
0404 (1010 Metric)
0404
1.00mm L x 1.00mm W
0.25mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.