SML-LX0603SUGW-TR | |
---|---|
DigiKey Part Number | 67-1693-2-ND - Tape & Reel (TR) 67-1693-1-ND - Cut Tape (CT) 67-1693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0603SUGW-TR |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥3.17900 | ¥31.79 |
100 | ¥2.10490 | ¥210.49 |
1,000 | ¥1.62484 | ¥1,624.84 |
2,000 | ¥1.46825 | ¥2,936.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.46825 | ¥5,873.00 |
8,000 | ¥1.37036 | ¥10,962.88 |
12,000 | ¥1.32142 | ¥15,857.04 |
28,000 | ¥1.30184 | ¥36,451.52 |