LED Indication - Discrete

Results: 2
Manufacturer
Broadcom LimitedRohm Semiconductor
Series
-SML-D13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueYellow
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
55mcd110mcd
Lens Size
1.00mm x 0.80mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V3.4V
Viewing Angle
155°160°
Wavelength - Dominant
473nm587nm
Wavelength - Peak
469nm-
Supplier Device Package
1608 (0603)Chip LED
Height (Max)
0.65mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HS SERIES
HSMR-C190
LED BLUE DIFFUSED CHIP SMD
Broadcom Limited
27,378
In Stock
1 : ¥7.57000
Cut Tape (CT)
4,000 : ¥2.39188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
White
Diffused
55mcd
Rectangle with Flat Top
1.00mm x 0.80mm
3.4V
20mA
155°
Surface Mount
473nm
469nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.80mm
SML-D13xWT86C
SML-D13WWT86C
LED YELLOW CLEAR 1608 SMD
Rohm Semiconductor
1,045
In Stock
1 : ¥4.59000
Cut Tape (CT)
3,000 : ¥1.16172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
110mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
160°
Surface Mount
587nm
-
-
Automotive
AEC-Q102
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.