LED Indication - Discrete

Results: 2
Manufacturer
CreeLED, Inc.Lite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Color
RedRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
54mcd78mcd Red, 106mcd Green, 24mcd Blue
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
1.00mm2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.9V Red, 2.9V Green, 2.9V Blue2V
Current - Test
5mA Red, 5mA Green, 5mA Blue20mA
Viewing Angle
130°-
Wavelength - Dominant
631nm-
Wavelength - Peak
639nm-
Package / Case
0404 (1010 Metric)1206 (3216 Metric)
Supplier Device Package
04041206
Size / Dimension
1.00mm L x 1.00mm W3.20mm L x 1.60mm W
Height (Max)
0.70mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
1,001
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.55258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Red, Green, Blue (RGB)
Common Anode
-
-
78mcd Red, 106mcd Green, 24mcd Blue
Square with Flat Top
1.00mm
1.9V Red, 2.9V Green, 2.9V Blue
5mA Red, 5mA Green, 5mA Blue
-
Surface Mount
-
-
-
0404 (1010 Metric)
0404
1.00mm L x 1.00mm W
0.70mm
LTST-C150KRKRT, LTST-C150KSKT, LTST-C150KYKT
LTST-C150KRKT
LED RED CLEAR 1206 SMD
Lite-On Inc.
256,499
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.53124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.