LED Indication - Discrete

Results: 3
Manufacturer
KingbrightWürth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueRed
Millicandela Rating
45mcd60mcd250mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
0.70mm Dia0.80mm x 0.50mm1.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
1.75V2V3.3V
Current - Test
2mA20mA
Viewing Angle
100°140°
Wavelength - Dominant
465nm625nm630nm
Wavelength - Peak
460nm630nm645nm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
06031608Chip LED
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W
Height (Max)
0.60mm0.75mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060RS75000
LED RED CLEAR 0603 SMD
Würth Elektronik
122,831
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
250mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
APHHS
APHHS1005QBC/D
LED BLUE CLEAR CHIP SMD
Kingbright
43,523
In Stock
1 : ¥4.34000
Cut Tape (CT)
2,000 : ¥1.10503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
60mcd
Rectangle with Flat Top
0.80mm x 0.50mm
3.3V
20mA
140°
Surface Mount
465nm
460nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
APTD
APHD1608LSURCK
LED RED CLEAR 1608 SMD
Kingbright
3,745
In Stock
1 : ¥3.83000
Cut Tape (CT)
4,000 : ¥0.86549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
45mcd
Round with Domed Top
0.70mm Dia
1.75V
2mA
100°
Surface Mount
630nm
645nm
-
0603 (1608 Metric)
1608
1.60mm L x 0.80mm W
0.75mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.