LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,009 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.31370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 150mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 20mA | 120° | Surface Mount | - | 574nm | - | 2-PLCC | 2832 | 3.20mm L x 2.80mm W | 2.10mm | ||
1,211 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,000 : ¥1.73871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 126mcd | Round with Flat Top | 2.40mm Dia | 3.1V | 20mA | 120° | Surface Mount | - | 468nm | - | 2-PLCC | 2832 | 3.20mm L x 2.80mm W | 2.10mm |